TE Connectivity / AMP 8-31890-1

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-31890-1.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.33%

CAD Models

Download TE Connectivity / AMP 8-31890-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
TE Connectivity / AMP8-34148-1
CONN RING CIRC 16-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 8-31890-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TERMINAL, RING TONGUE, #8, CRIMP, RED; C; TERMINAL, RING TONGUE, #8, CRIMP, RED; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Contact Material:Copper; Stud Size:#8
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 8-31890-1 | Internal Number: 8-31890-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors