TE Connectivity 8-31894-1

Te Connectivity / Amp 8-31894-1 Terminal, Ring Tongue, 1/4IN, Crimp, Red
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-31894-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-31894-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
TE Connectivity / AMP8-34148-1
CONN RING CIRC 16-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-31894-1 provided by its distributors.

TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
Terminal, Ring Tongue, 1/4In, Crimp, Red; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Aislante, Color:Rojo |Amp Te Connectivity 8-31894-1
PIDG R 22-16 COMM 22-18MIL 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 8-31894-1 | Internal Number: 8-31894-1 | Alias Number: AMPS-8-0031894-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty