ABB Control RA18-6

Nylon Insulated Ring Terminal Bolt Hole #6 22-16 AWG Red Copper Tin Plated
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-6.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

JRH Electronics

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+31.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34149
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of ABB Control RA18-6 provided by its distributors.

NYLON INSULATED RING TERMINAL BOLT HOLE #6 22-16 AWG RED COPPER TIN PLATED
TERMINAL, RING TONGUE, #6, CRIMP, RED; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Product Range:Sta-Kon RA Series; Insulator Colour:Red; Insulator Material:Nylon (Pol
TERMINAL, RING TONGUE, #6, CRIMP, RED; C; TERMINAL, RING TONGUE, #6, CRIMP, RED; Connector Type:Ring Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #6 Stud, 0.86 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.26 in W x 0.03 in THK Tongue, 600 V AC, 0.136 in Dia Max Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Plated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG