Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34149

Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34149.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet19 pages15 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-24.55%

CAD Models

Download TE Connectivity 34149 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34146
Ring Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity8-34145-1
MCU 32-Bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 34149 provided by its distributors.

Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
Crimp Terminal, Ring, Plasti-Grip; |Te Connectivity Amp 34149
Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
TE Connectivity Red Round Terminal Insulated, PLASTI-GRIP Series M5 Bolt 5mm ID Max Wire 1.65mm²
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
Plasti-Grip 22-16 AWG Red #8 Copper Closed Barrel Ring Tongue Terminal
Plasti-Grip Vinyl Terminals RING 22-16AWG 10
TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 10   Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations  
PG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34149 | Internal Number: 34149 | Alias Number: 405825720 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34149.