ABB Control RA18-516

Ring Terminal, 5/16 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-516.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+40.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm

Descriptions

Descriptions of ABB Control RA18-516 provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
NYLON INSULATED RING TERMINAL BOLT HOLE5/16" 22-16 AWG RED TIN PLATED
Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin
Thomas & Betts Sk Ra18516 Ins Nyl Ring Trm 22-16 B
Terminal; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes
Sta-Kon Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, 5/16 in Stud, 1.07 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.46 in W x 0.03 in THK Tongue, 600 V AC, 0.136 in Dia Maximum Insulation, 0.31 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG