ABB Control RA18-14

Ring Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-14.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+467%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of ABB Control RA18-14 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only
NYLON INSULATED RING TERMINAL BOLT HOLE 1/4" 22-16 AWG RED TIN PLATED, RA SERIES
TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, 1/4 in Stud, 1.1 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.46 in W x 0.03 in THK Tongue, 600 V AC, 0.136 in Dia Maximum Insulation, 0.31 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG