ABB Control RA18-111F

Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-111F.

IHS

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+59.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.

Descriptions

Descriptions of ABB Control RA18-111F provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin
FEMALE DISCONNECT TAB SIZE .110X.020 22-18AWG RED COPPER TIN PLATED
STA-KON RA18-111F Female Disconnect,Red,22 to 18 AWG,PK100
Thomas & Betts Sk Ra18111F Insul Nyl Fem 110 Disco
INSUL NYL FEM 110 DISCONN 22-18 AWG
TERMINAL, FEMALE DISCONNECT, 0.11IN, RED; Connector Type:Female Disconnect; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.11 x 0.032"; Wire Size (AWG):22-18; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG