ABB Control G971

Ring Terminal, 1/4 in Stud Size, 2 AWG, 600 V, Bare Insulated, Bare, 100 PK
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control G971.

IHS

Datasheet10 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+8.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of ABB Control G971 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 2 AWG, 600 V, Bare Insulated, Bare, 100 PK
Terminal Large Ring; Non-Insulated; For Aircraft Wire; 600V; 2 AN; 1/4 in.
TUBULAR RING TERMINAL, HOLE 1/4", 2/2AN, LENGTH 1.59", WIDTH .69", PACK 100
NON-INS - TUB RING TERM, 2, 1/4, ME ;ROHS COMPLIANT: YES
Tubular 2AWG Electrolytic Copper 40.38mm Tin
Sta-Kon Ring Terminal, Non-Insulated, Series: G Series, 2 AWG Conductor, 1/4 in Stud, 1.59 in Length, Tubular Barrel, Ring Tongue, 0.69 in W x 0.05 in THK Tongue, 600 V AC, 0.4 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG