ABB Control F2024

Abb T&B Installation Products Inc Ins Pp Ferrule 18 75 Mm2 Lg 55
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2024.

IHS

Datasheet2 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+10.57%

Supply Chain

Country of OriginGermany
Introduction Date2015-09-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm

Descriptions

Descriptions of ABB Control F2024 provided by its distributors.

Abb T&B Installation Products Inc Ins Pp Ferrule 18 75 Mm2 Lg 55
INSULATED, FERRULE, 18 AWG, GRAY, COPPER, TIN PLATED, .55 IN LENGTH
Ferrules Terminal 20AWG Copper Gray 14mm Tin
Terminal Block Accessory, Ferrule, Copper
Terminal; Connector Type:Ferrule; Stud/Tab Size:1.3 mm; Wire Size (AWG):18; Insulator Material:Nylon; Series:F; Insulator Color:Gray; Contact Material:Copper; Contact Plating:Tin; Color Code:Gray ;RoHS Compliant: Yes
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 18 AWG Conductor, 0.551 in Length, Standard Barrel, 0.11 in Dia Barrel, 300 V AC, Specifications: 0.051 in ID x 0.315 in L x 0.006 in THK Pin, 0.11 in Dia Base, 105 deg C, Copper, Tin Coated, Gray

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG