ABB Control F2021

Abb T&B Installation Products Inc Ins Pp Ferrule 20 5 Mm2 Lg 531
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2021.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+134%

Supply Chain

Country of OriginGermany
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity51863-3
M7928/1-22, 51863-3, AMP Mil Spec Red Ring Terminal M7928/1-22 20 AWG
TE Connectivity50864-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of ABB Control F2021 provided by its distributors.

Abb T&B Installation Products Inc Ins Pp Ferrule 20 5 Mm2 Lg 531
POLYPROPYLENE-INSULATED FERRULE 20 AWG WHITE COPPER TIN PLATED
Ferrules Terminal 20AWG Copper White 13.5mm Tin
Circular MIL Spec Tools, Hardware & Accessories
Terminal Block Accessory, Ferrule
TERMINAL, FERRULE, 1.1MM, CRIMP, WHITE;
Terminal; Connector Type:Ferrule; Stud/Tab Size:1.1 mm; Wire Size (AWG):20; Insulator Material:Nylon; Series:F; Insulator Color:White; Contact Material:Copper; Contact Plating:Tin; Color Code:White ;RoHS Compliant: Yes
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 20 AWG Conductor, 0.531 in Length, 0.098 in Dia Barrel, 300 V AC, Specifications: 0.043 in ID x 0.315 in L x 0.006 in THK Pin, 0.098 in Dia Base, 105 deg C, Copper, Tin Coated, White

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG