TE Connectivity 51863-3

M7928/1-22, 51863-3, AMP Mil Spec Red Ring Terminal M7928/1-22 20 AWG
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51863-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Peerless Electronics

Newark

ShanghaiCT

Inventory History

3 month trend:
+30.88%

CAD Models

Download TE Connectivity 51863-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm

Descriptions

Descriptions of TE Connectivity 51863-3 provided by its distributors.

M7928/1-22, 51863-3, AMP Mil Spec Red Ring Terminal M7928/1-22 20 AWG
TERMINAL, RING, #6 STUD, CRIMP, RED, 20AWG; Insulator Color: Red; Connector Type: Ring Tongue; Contact Material: Copper; Contact Plating: Tin; Stud/Tab Size: #6; Termination Method: Crimp
Terminal, Ring, #6 Stud, Crimp, Red, 20Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:20Awg; Conductor Area Csa:0.6Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51863-3.
TERM,RING, PIDG, IR, 20, #6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 20 AWG Wire Size: .6 mm² Wire Size: 1186 CMA Stud Size: M3.5 Ring Tongue 20 AWG .6 mm² 1186 CMA | Pidg Ring Tongue Terminal | Part Number: 51863-3 | Internal Number: 51863-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51863-3.