ABB Control EFC050

ABB Wire and Cable Management - EFC050 - EFC050
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control EFC050.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+639%

Supply Chain

Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitG1X1.5BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
PanduitG4X4BL6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6',BLK per ft
PanduitG1X3BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 100ft SPOOL BLACK
Heat Shrink Tubing, 3/64IN, 2:1, Black, IRR PVC, 100FT Coil
Heat Shrink Tubing Kit, 3/64 to 1/4IN; 2:1, Black, IRR PVC, 6IN(x10x6sizes)

Descriptions

Descriptions of ABB Control EFC050 provided by its distributors.

ABB Wire and Cable Management - EFC050 - EFC050
TUBING, CORRUGATED FLEXIBLE, BLACK, PVC, 12.7MM, 100FT; Sleeving / Tubing Type: Solid Corrugated Loom; Sleeving Material: PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 12.7mm; Length 90F2840
XtraFlex Corrugated Flexible Conduit Tubing; Conduit Size:0.5"; Body Material:PVC; Approval Bodies:UL; Features:Good tensile strength provides excellent pullout protection & smooth inner diameter allows easy wire pulling ;RoHS Compliant: Yes
Thomas & Betts EFC050 Xtra Flex Liquidtight Flexible Tubing Brand: Thomas & Betts. Part Number: EFC050. T&B XTRA FLEX Liquid Tight Flexible Tubing, Type B Corrugated, 1/2 in, 0.622 to 0.642 in Inside Dia, 0.82 to 0.84 in Outside Dia, 100 ft Length, 0.198 in Thickness, -18 to 60 deg C, PVC, Black, Black Oxide. Additional Description: TB -EFC050 1/2IN LTFLEX COND PVC BLK. Catalog Description: 1/2 Inch Black Corrugated PVC Flexible Tubing..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG