Panduit G4X4BL6

Wire Ducting & Raceways Slotted Duct PVC 4X4X6', BLK per ft
$ 12.716
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X4BL6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
-21.04%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X4BL6
Wire Ducting & Raceways Solid Raceway,PVC 4X4X6',BLK per ft
PanduitFS4X4BL6NM
Wire Ducting & Raceways Solid Raceway,PVC 4X4X6',BLK per ft
PanduitH4X4BL6
Wire Ducting & Raceways Slottd Hingd DuctPVC 4X4X6'Black per ft
HellermannTyton181-44019
HellermannTyton 181-44019 Wiring Duct, Slotted Wall, 4x4", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-33008
HellermannTyton 181-33008 Wiring Duct, Slotted Wall, 3x3", Non-Adhesive, PVC, Black, 30ft/Box
HellermannTyton181-35001
HellermannTyton 181-35001 Wiring Duct, Slotted Wall, 3x5", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit G4X4BL6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X4X6',BLK per ft
WIDE SLOT DUCT, PVC, 4X4X6 ,BL,6FT; External Height - Metric:104.1mm; External Width - Metric:108mm; Length - Metric:1.83m; External Height - Imperial:4.1"; External Width - Imperial:4.25"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN