Panduit G1X1.5BL6

Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X1.5BL6.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-96.49%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitFS1X1BL6
Wire Ducting & Raceways Solid RacewayPVC 1X1X6'BLK
PanduitG1X2BL6
Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft
PanduitG1X3BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft

Descriptions

Descriptions of Panduit G1X1.5BL6 provided by its distributors.

Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Black
TYPE F SLOTTED DUCT, PVC, 1" X 1.5" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 1 W x 1.5 H 6 length PVC black.
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 1.5 in. x 6 ft.; Black
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Wide Slot Duct Pvc 1X15X6ftBl6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
DUCT, SLOTTED G TYPE, 1.26"W X 1.62", PV
Duct, Slotted G Type, 1.26"w X 1.62", Pvc; Raceway/Duct Color:Black; Altura Externa:41.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:-; Anchura Externa:32Mm; Para Usar Con:Cables And Wires |Panduit G1X1.5BL6
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1.5 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN