Panduit G1X3BL6

Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft
$ 8.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X3BL6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
-6.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1X1.5BL6
Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot
PanduitFS1X1BL6
Wire Ducting & Raceways Solid RacewayPVC 1X1X6'BLK
PanduitG1X2BL6
Wire Ducting & Raceways TYPE G 1X2 6' SEC BLK PVC per ft

Descriptions

Descriptions of Panduit G1X3BL6 provided by its distributors.

Wire Ducting & Raceways SLOTTED DUCT PVC 1X3X6 BLK per ft
Raceway Duct, 6 X 1.26" X 3.12", Blk; External Height - Metric:79.2Mm; External Width - Metric:32Mm; Length - Metric:1.83M; External Height - Imperial:3.12"; External Width - Imperial:1.26"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G1X3BL6
Slotted Duct, Polyvinyl Chloride, 1 Inch x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN