ABB Control E6-14

Large Brazed Seam Ring Terminal, Hole 1/2", 6 AWG, Length 1.13", Width .48"
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control E6-14.

IHS

Datasheet10 pages12 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated

Descriptions

Descriptions of ABB Control E6-14 provided by its distributors.

LARGE BRAZED SEAM RING TERMINAL, HOLE 1/2", 6 AWG, LENGTH 1.13", WIDTH .48"
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Con; TERMINAL, RING TONGUE, 1/4IN, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Product Range: Sta-Kon E Series; Insulator Colour: -; Insulator Mater 94F3050
Sta-Kon Ring Terminal, Non-Insulated, Series: E Series, 6 AWG Conductor, 1/2 in Stud, 1.13 in Length, Brazed Seam/Serrated Barrel, Large Ring Tongue, 0.48 in W x 0.06 in THK Tongue, 600 V AC, 0.36 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG