Descriptions of ABB Control 54140 provided by its distributors.
One-Hole Compression Lug, 4 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Gray
TERMINAL, COMPRESSION LUG, 3/8", CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud S 94F3020
TERMINAL, COMPRESSION LUG, 3/8", CRIMP;; TERMINAL, COMPRESSION LUG, 3/8", CRIMP; Connector Type:Lug, Compression; Series:-; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):4AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Thomas & Betts 54140 Color-Keyed Compression Lug. Color-Keyed® Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 4 AWG Conductor, Die Code: 29, 35 kV, 3/8 in Stud, Straight Tongue, 0.66 in L x 0.61 in W x 0.07 in THK Tongue, 1.42 in Overall Length, Standard Barrel, 0.37 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, Gray. Additional Description: TB -54140 No4 CU LUG STD BRL 1HL 3/8IN GRY BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #4 AWG, 3/8 Inch Bolt Size, Tin Plated, Die Code 29, Die Color Code Gray.