ABB Control 54130UB

One-Hole Compression Lug, 8 AWG Max, 1/4 in Stud, Short Barrel, Copper, Red
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54130UB.

IHS

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of ABB Control 54130UB provided by its distributors.

One-Hole Compression Lug, 8 AWG Max, 1/4 in Stud, Short Barrel, Copper, Red
COPPER ONE-HOLE LUG 90DEG 8 AWG 1/4" BOLT SIZE DIE CODE 21 DIE CODE RED
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP,
Thomas & Betts Ck 54130Ub Cu Tp 1Hl Lug 90D Stnd N
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP,; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP, 8AWG; Connector Type:Lug, Compression; Series:Color-Keyed; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):8AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG