Descriptions of ABB Control 54130 provided by its distributors.
One-Hole Compression Lug, 8 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Red
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Product Range:Color Keyed Series; Termination:Crimp; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4
Thomas & Betts 54130 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54130. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 8 AWG Conductor, Die Code: 21, 35 kV, 1/4 in Stud, Straight Tongue, 0.61 in L x 0.45 in W x 0.07 in THK Tongue, 1.2 in Overall Length, Standard Barrel, 1/4 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Red. Additional Description: TB -54130 No8 CU STD BRL 1 HOLE 1/4 INCH BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #8 AWG, 1/4 Inch Bolt Size, Tin Plated, Die Code 21, Die Color Code Red..