Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P8-14R-Q

Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
$ 1.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-14R-Q.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.544
$ 0.725
Stock
20,361
61,470
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
8 AWG
8 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
Red

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity35665
Terminal, Ring Tongue, 5/8", 8Awg; |Te Connectivity Amp 35665
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit P8-14R-Q provided by its distributors.

Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
Panduit P8-14R-Q Ring Terminal, Non-Insulated, 2000V, 8AWG, 1/4 Stud, 25Pcs
TERMINAL, RING TONGUE, 1/4", 8AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Product Range: Pan-Term Series; Insulator Colour: -; Insulator Material: Uninsulated
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN