TE Connectivity 34318

CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34318.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

element14 APAC

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+17.40%

CAD Models

Download TE Connectivity 34318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
PanduitF82-15-M
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper Alloy
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Quick Disconnect Terminal, 10-14AWG, Brass, Female, 22.8mm, Tin Plated, MP-Lock™, T/R

Descriptions

Descriptions of TE Connectivity 34318 provided by its distributors.

CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Splice Terminal Parallel Splice 8AWG 9.525mm 7.518mm Tin
Splice Terminal 8AWG 9.53mm 7.52mm Tin Automotive Loose
Copper Crimp Terminal, 8AWG, Tin Plated, Non-Insulated
Terminal, Butt Splice; |Te Connectivity Amp 34318.
TE Connectivity SOLISTRAND Wire Connector, Parallel, 8 AWG, 9.53mm L
8 Tube Terminal Cold-pressed Terminals ROHS
Solistrand 8 AWG Copper Unsealed Closed Barrel Parallel Splice
TERMINAL, BUTT SPLICE; Connector Type:Bu; Type:Butt Splice; Series:Solistrand; Product Range:TE - SOLISTRAND Series;
Splice Wire Connector, 8 AWG Max, Bare, None Insulation
Solistrand Uninsulated Terminals SOLISTRAND SPLICE 8
Tool Kits & Cases DRILL SET - 21 PC HS TITANIUM
Parallel Splice Non-Insulated Solistrand Series
WIRE COUPLING (SHIELDING) Crimp Splice, AWG 8
TYCO SPLICE SOLIS PARA 8;2500 MOQ / 5000 SQ
SPLICE, SOLIS, PARA, 8 Splice Type: Parallel Splice Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Insulation Option: Uninsulated Parallel Splice 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Electrical Wire Splice | Part Number: 34318 | Internal Number: 34318 | Alias Number: AMPS-0-0034318-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -34318
  • 34318.