ABB Control 3302-TB

Cable Accessories Cable Fitting Steel Metallic Electro Zinc
$ 3.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 3302-TB.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+35.02%

Supply Chain

Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitMACC62-A-C
Cable Accessories Metal Adhesive Backed Cord Clip Steel Zinc
Cable Clip, Steel, 0.62 in Bundle Dia., Silver, 1-3/16 in L, 100 PK
PanduitMCMS12-P-C
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm

Descriptions

Descriptions of ABB Control 3302-TB provided by its distributors.

Cable Accessories Cable Fitting Steel Metallic Electro Zinc
Cable Accessories Non Metallic Sheath Steel/Malleable Iron
1/2 IN CABLE CONDUIT FITTING STR 2 SCREW, STL/EL ZN
Connector 1/2in Two Screw, Steel-Electro Zinc plated
Thomas & Betts Tc 3302Tb Two-Screw Connector
3302-TB, ABB INSTALLATION PRODUCTS-FORMALLY T&B
Conduit 2-Screw Connector; Accessory Typ; Conduit 2-Screw Connector; Accessory Type:Two Screw Connector; For Use With:Non-metallic Sheathed Cable; Approval Bodies:CSA / UL; Body Material:Metal; Cable Diameter Max:0.656"; Cable Diameter Min:0.250"; Conduit Size:0.5"
Thomas & Betts 3302-TB Cable Connector Brand: Thomas & Betts. Part Number: 3302-TB. T&B Cable Connector, 2-Screw Non-Insulated, 1/2 in, Cable Openings: 0.25 to 0.59 in, Flex/Non-Metallic Sheathed Cable, Straight, Steel, Electro-Zinc Plated, Metallic, 1-3/16 in L x 1-3/8 in W x 31/32 in H. Additional Description: TB -3302-TB TWO-SCREW CONNECTOR. Catalog Description: Sheathed Cable Fitting, Straight, Knockout Size 1/2 Inch, Two Screw Connector, Steel with Zinc Plating..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302TB