Panduit MACC62-AV-C

Cable Clip, Steel, 0.62 in Bundle Dia., Silver, 1-3/16 in L, 100 PK
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MACC62-AV-C.

Newark

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMACC62-A-C
Cable Accessories Metal Adhesive Backed Cord Clip Steel Zinc
PanduitMCMS30-P-C
METAL CLIP-ON CABLE TIE MOUNT, 0.55"H X 0.56"W, ZINC-PLATED STEEL, NATURAL
PanduitMCMS12-P-C
Cable Tie Mount 4-Way Tie Entry Clip-On Edge Back/Mtg 0.56 in. W x 0.88 in. L Base Steel

Descriptions

Descriptions of Panduit MACC62-AV-C provided by its distributors.

Cable Clip, Steel, 0.62 in Bundle Dia., Silver, 1-3/16 in L, 100 PK
CABLE CLIP, METAL, VHB ADH, PK100; Clip Style:Cable Clip; External Length:30mm; External Width:19.7mm; Material:Steel; Colour:Silver; Accessory Type:Cable Clip; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:15.7mm
Cord Clip. Metal. High Bond Adhesive. 0.62 Inches (15.8 mm) Bundle Diameter. High bond adhesive provides maximum adhesion, especially in harsh, high temperature, and outdoor environments, extending service life. Smooth surfaces and rounded edges protect the cable bundle and the installer. Flexible, lightweight material is easy to handle. One-piece design eliminates the need for screws, rivets, and nut-and-bolt assemblies. Installs by hand with low insertion force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN