ABB Control 18RAD-18277

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RAD-18277.

IHS

Datasheet2 pages0 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Female Disconnect, .110 x .020" Tab Size, 22-18 AWG, Red Nylon Housing | Panduit DNF18-111-M.
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 2.8mm x 0.51mm

Descriptions

Descriptions of ABB Control 18RAD-18277 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
Female Disconnect, Red, 22 to 18 AWG, PK100, Max. Voltage: 600 V
FEMALE DISCONNECT TAB SIZE .187X.020 22-18 AWG RED COPPER TIN PLATED
Disconnect Female; Conductor: 22 to 18 AWG; Red; 100 Pkg
Thomas & Betts Sk 18Rad18277 Nyl Fully Ins Fem-187
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range:Sta-Kon 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG; Insulator
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Connector Type:Female Disconnect; Series:187; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.02"; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RAD18277