Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-111-M

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 17.5mm, Tin Plated, Box
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-111-M.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages18 years ago

JRH Electronics

Farnell

Sager Electronics

DigiKey

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
TE Connectivity1-320551-2
Terminal, Ring Tongue, #8, Crimp, Green; |Te Connectivity Amp 1-320551-2

Descriptions

Descriptions of Panduit DNF18-111-M provided by its distributors.

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 17.5mm, Tin Plated, Box
FEMALE DISCONNECT, 2.8MM, 22-18AWG, RED; Product Range: DNF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; 13AC4682
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red nylon housing. It has a tab size of 0.110 x 0.020 (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.69 (17.5 mm) l
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-111-M.