ABB Control 18RA-6FL

Locking Fork Terminal Bolt Hole #6 22-18 AWG Red Copper Tin Plated, 18RA Series
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-6FL.

IHS

Datasheet2 pages0 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+143%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
TE Connectivity323011
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
Ring Tongue Terminal 18-22AWG Red 23.62mm Carton
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of ABB Control 18RA-6FL provided by its distributors.

LOCKING FORK TERMINAL BOLT HOLE #6 22-18 AWG RED COPPER TIN PLATED, 18RA SERIES
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulat 33F1331
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #6, CRIMP, RED; Connector Type:Locking Spade / Fork Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22AWG to 18AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 18RA-6FL Electrical Terminal. Sta-Kon® Fork Terminal Insulated Series: RA Series 22 to 16 AWG Conductor #6 Stud 0.97 in Length Brazed Seam/Serrated Barrel Locking Fork Tongue 0.25 in W x 0.02 in THK Tongue 600 VAC Specifications: 0.15 in Dia Maximum Insulation 1/4 in Clearance Vinyl Insulation 105 deg C Copper Electroplated Tin Red. Additional Description: TB -18RA-6FL INS VINYL LKG FORK TERM 22-16 #6 RED. Catalog Description: Vinyl-Insulated Locking Fork Terminal Length .97 Inches Width .25 Inches Maximum Insulation .150 Bolt Hole #6 Wire Range #22-#18 AWG Color Red Copper Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA6FL