ABB Control 18RA-250F

Quick Disconnect Terminal 18-22AWG Brass Red F 24.38mm Electro Tin
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 18RA-250F.

IHS

Datasheet2 pages0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-51.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 2.8mm x 0.51mm
Female Disconnect, .110 x .020" Tab Size, 22-18 AWG, Red Nylon Housing | Panduit DNF18-111-M.

Descriptions

Descriptions of ABB Control 18RA-250F provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 24.38mm Electro Tin
VINYL FEMALE DISCONNECT TAB SIZE .250X.032 22-18 AWG RED COPPER TIN PLATED
Thomas & Betts Sk 18Ra250F Ins Vinyl Fem 250 Disc
Female Disconnect, Red, 22-18AWG, PK100
INS VINYL FEM-250 DISC, 22-18 LEN .
Sta-Kon Female Disconnect, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.15 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Red, Electroplated Tin, 0.96 in L x 0.29 in W, Insulated: Insulated
CRIMP TERMINAL, FEMALE, 6.35X0.8MM; Connector Type:Female Disconnect; Series:STAKON; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):22 to 18 AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Vinyl; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:3.45mm; Cable Diameter Min:3.45mm; Colour:Red; Connector Type:Disconnect; Contact Material:Brass; Contact Plating:Tin; Gender:Receptacle; Insulator Material:Nylon; Jacket Colour:Red; Jacket Material:Nylon; Tab Width:6.3mm; Termination Type:Crimp; Voltage Rating VAC:300V; Wire Area Size Max:1.65mm²; Wire Area Size Min:0.25mm²; Wire Size:18AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:16AWG; Wire Size Range (AWG):22-18; Wire Size SWG Max:29; Wire Size SWG Min:17

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18RA250F