Sta-Kon® Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue