ABB Control 14RB-14

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 28.95mm Electro Tin
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RB-14.

IHS

Datasheet2 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+463%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of ABB Control 14RB-14 provided by its distributors.

Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 28.95mm Electro Tin
RING TERMINAL BOLT HOLE 1/4" 18-14AWG BLUE COPPER TIN PLATED, 14RB SERIES
CASE OF 500 VINYL RING TERMINAL CONNECTOR
Thomas & Betts Sk 14Rb14 Ins Vinyl Ring Term 18-14
CRIMP TERMINAL, RING, 0BA, BLUE; Connector Type:Ring; Termination Method:Crimp; Stud/Tab Size:#14; Wire Size, AWG:14AWG; Insulator Material:Nylon; Series:STAKON; Colour:Blue; Contact Material:Copper; Contact Plating:Tin; Max Cable Diameter:4.11mm; Voltage Rating, AC:600V; Wire Area Size Max:2.63mm²; Wire Area Size Min:1.04mm²; Wire Size, AWG Max:16AWG; Wire Size, AWG Min:14AWG; BA Equivalent:0; Stud Size:5.6mm; Wire Size, SWG Max:17; Wire Size, SWG Min:13
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, 1/4 in Stud, 1.14 in Length, Brazed Seam Barrel, Ring Tongue, 0.5 in W x 0.03 in THK Tongue, 600 V AC, 0.17 in Dia Maximum Insulation, 0.38 in Clearance, Vinyl Insulation, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RB14