ABB Control 10RC-2577

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 10RC-2577.

IHS

Datasheet1 page0 years ago

Newark

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.19%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm
Quick Disconnect Terminal, InsulKrimp 19606 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.42mm Tin Avikrimp™ Reel
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of ABB Control 10RC-2577 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Product Range: Sta-Kon RC 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size A 33F1376
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Connector Type:Female Disconnect; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):12AWG to 10AWG; Contact Material:Brass; Contact Plating:Tin
Sta-Kon Female Disconnect, Series: 250, 12 to 10 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.225 in Dia Maximum Insulation, 0.04 in THK Stock, 105 deg C, Brass, Yellow, Electroplated Tin, 1.04 in L x 0.38 in W, Insulated: Insulated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10RC2577