Texas Instruments XTR101AU/1K

Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85
$ 16.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR101AU/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages29 years ago

HQonline

Mouser

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+70.53%

CAD Models

Download Texas Instruments XTR101AU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.63
$ 19.715
Stock
160,526
190,904
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
11.6 V
11.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
-
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR101AU/1K.

Related Parts

Texas InstrumentsXTR101AU
PRECISION TRANSMITTR, SOIC14, 101; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Analog DevicesAD745KRZ-16-REEL
IC OPAMP JFET 1 CIRCUIT 16SOIC / J-FET Amplifier 1 Circuit 16-SOIC
Analog DevicesAD745KR-16-REEL
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO16
Texas InstrumentsINA101KU/1K
Very High Accuracy Instrumentation Amplifier 16-SOIC
Texas InstrumentsPGA204AU
Instrumentation Amplifier, 1 Func, 625uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments XTR101AU/1K provided by its distributors.

Precision, Low Drift 4-20mA Two-Wire Transmitter 16-SOIC -40 to 85
SP Amp INSTR Amp Single 40V 16-Pin SOIC T/R
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Lo-Drift 4-20mA 2-Wire Trnsmtr
Sensor and Detector Interface 2-Wire Interface 16-Pin SOIC T/R
IC MCU 32BIT 1MB FLASH 128TQFP
XTR101 100muV 150nA 110dB 2.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR101AU-1K
  • XTR101AU1K