Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA101KU/1K

Very High Accuracy Instrumentation Amplifier 16-SOIC
$ 15.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101KU/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago
Datasheet4 pages30 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments INA101KU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.668
$ 17.02
Stock
210,444
252,861
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
-
300 kHz
Input Offset Voltage (Vos)
125 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
6.7 mA
6.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA101KU
Texas Instruments Instrumentation Amplifier, Dual, SMD, 16-Pin SOIC Package
Texas InstrumentsPGA204AU
Texas Instruments Instrumentation Amplifier, Dual, SMD, 125μV Offset, 16-Pin SOIC
Texas InstrumentsPGA205AU
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Analog DevicesAD825ARZ-16
ROHS3Compliant EAR99 AD825 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 21000kHz
Analog DevicesAD825ARZ-16-REEL
ROHS3Compliant EAR99 AD825 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 2mV 21000kHz
Analog DevicesAD825ARZ-16-REEL7
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments INA101KU/1K provided by its distributors.

Very High Accuracy Instrumentation Amplifier 16-SOIC
SP Amp INSTR Amp Single ±20V 16-Pin SOIC T/R
Instrumentation Amplifier IC; Supply Voltage Min:10V; Supply Voltage Max:40V; Package/Case:16-SOIC; No. of Pins:16; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:6.7mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA101KU-1K
  • INA101KU1K