Analog Devices MAX4374HESD

Sense Amplifier and Comparator 14-Pin SOIC N
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4374HESD.

Factory Futures

Datasheet13 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4374HESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 3.311
Stock
139,644
136,983
Authorized Distributors
1
3
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
87 dB
-
Common Mode Rejection Ratio
85 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
28 V
-
Operating Supply Current
-
-

Related Parts

Analog DevicesMAX4375FESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4374TESD
IC AMP COMP REF 14SOIC / Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC
Texas InstrumentsLM611IM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC -40 to 85
Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
Texas InstrumentsLM611IM
LM611 Operational Amplifier and Adjustable Reference | IC OPAMP GP 1 CIRCUIT 14SOIC

Descriptions

Descriptions of Analog Devices MAX4374HESD provided by its distributors.

Sense Amplifier and Comparator 14-Pin SOIC N
IC AMP GAIN +100V/V PREC 14-SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated