Texas Instruments WL1835MODGBMOCR

WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1835MODGBMOCR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet39 pages12 years ago
Datasheet40 pages12 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+9.53%

CAD Models

Download Texas Instruments WL1835MODGBMOCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.4
$ 17.25
Stock
220,507
149,926
Authorized Distributors
4
5
Bandwidth
-
925 kHz
Data Rate
54 Mbps
100 Mbps
Interface
SDIO, UART
UART
Max Frequency
-
2.484 GHz
Sensitivity (dBm)
-96.3 dBm
-96.3 dBm
Current - Receiving
85 mA
85 mA
Current - Transmitting
420 mA
420 mA
Case/Package
Module
Module
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-20 °C
-20 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsWL1831MODGBMOCT
WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1801MODGBMOCT
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module
Texas InstrumentsWL1805MODGBMOCT
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM

Descriptions

Descriptions of Texas Instruments WL1835MODGBMOCR provided by its distributors.

WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70
17.3dBm 238mA~420mA Bluetooth,WiFi 49mA~85mA 802.11b/g/n, 4.2 CCK,DSSS,GFSK,OFDM 2.402GHz 4.8V 2.48GHz 54Mbps SDIO,UART 420mA 96.3dBm 2.9V 2mm
Smart Rf Transceiver Module, 2.4Ghz; Frequency Rf:2.4Ghz; Module Interface:Sdio, Uart; Module Applications:Iot, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS WL1835MODGBMOCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1835MODGBMOCR .