Texas Instruments WL1805MODGBMOCT

WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM
$ 15.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1805MODGBMOCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet39 pages12 years ago
Datasheet40 pages12 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments WL1805MODGBMOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.93
$ 10.74
Stock
106,165
135,101
Authorized Distributors
2
0
Case/Package
Module
SMD/SMT
Number of Pins
100
100
Frequency
2.4 GHz
2.4 GHz
Data Rate
100 Mbps
54 Mbps
Interface
UART
SDIO, UART
Current - Receiving
85 mA
85 mA
Current - Transmitting
420 mA
420 mA
Sensitivity (dBm)
-96.3 dBm
-96.3 dBm
Min Supply Voltage
1.62 V
-
Max Supply Voltage
4.8 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsWL1801MODGBMOCT
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module
Texas InstrumentsWL1835MODGBMOCT
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1831MODGBMOCT
WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1835MODGBMOCR
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70

Descriptions

Descriptions of Texas Instruments WL1805MODGBMOCT provided by its distributors.

WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM
Single-Band Combo Module 130-Pin LGA T/R
Telecom Circuit, 1-Func, PBGA100
RF TXRX MOD BLUETOOTH/WIFI CHIP
RF TXRX MOD WIFI SURFACE MOUNT
Wilink Wi-Fi 2.4Ghz Mimo Rev B
17.3dBm 238mA~420mA Bluetooth,WiFi 49mA~85mA 802.11b/g/n, 4.2 CCK,DSSS,GFSK,OFDM 2.402GHz 4.8V 2.48GHz 54Mbps SDIO,UART 96.3dBm 2.9V SIP 2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.