Texas Instruments WL1831MODGBMOCT

WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
$ 17.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1831MODGBMOCT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet39 pages12 years ago
Datasheet40 pages12 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments WL1831MODGBMOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.37
$ 15.65
Stock
50,532
152,981
Authorized Distributors
2
2
Bandwidth
-
925 kHz
Data Rate
54 Mbps
100 Mbps
Interface
SDIO, UART
UART
Max Frequency
-
2.484 GHz
Sensitivity (dBm)
-96.3 dBm
-96.3 dBm
Current - Receiving
85 mA
85 mA
Current - Transmitting
420 mA
420 mA
Case/Package
Module
SMD/SMT
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-20 °C
-20 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsWL1801MODGBMOCT
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin LGA Module
Texas InstrumentsWL1805MODGBMOCT
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) + EDR 100-Pin QFM
Texas InstrumentsWL1835MODGBMOCT
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70
Texas InstrumentsWL1835MODGBMOCR
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70

Descriptions

Descriptions of Texas Instruments WL1831MODGBMOCT provided by its distributors.

WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70
17.3dBm 238mA~420mA Bluetooth,WiFi 49mA~85mA 802.11b/g/n, 4.2 CCK,DSSS,GFSK,OFDM 2.402GHz 4.8V 2.48GHz 54Mbps SDIO,UART 96.3dBm 2.9V SIP 13.5mm*13.4mm*2mm
WIFI W/BLUETOOTH, IEEE 802.11A/B/G/N; Fréquence RF: 2.4GHz; Interface de module: UART; Applications de Module: Lecture automatique de compteur, Réseaux domestiques, Contrôle de processus, Systèmes de sécurité; Gamme de prod
Wifi W/Bluetooth, Ieee 802.11A/B/G/N; Frequency Rf:2.4Ghz; Module Interface:Uart; Module Applications:Automatic Meter Reading, Home Area Networks, Process Control, Security Systems; Product Range:-; Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |TEXAS INSTRUMENTS WL1831MODGBMOCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.