Texas Instruments VSP2262Y

12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
$ 23.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP2262Y.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.434
$ 29.61
$ 29.61
Stock
166,155
135,935
135,935
Authorized Distributors
2
2
2
Number of Bits
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
-
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC56F82746VLF
MCU 32-bit MPC56xx 56800 EX RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Analog DevicesAD9288BSTZ-80
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
Texas InstrumentsTL16C752BTPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105
Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesAD9218BSTZ-40
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsTL16C752BLPTREP
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110

Descriptions

Descriptions of Texas Instruments VSP2262Y provided by its distributors.

12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
CCD SIGNAL PROCESSOR for DIGITAL CAMERAS | IC CCD SIGNAL PROC/DIGI 48-LQFP
A/D Converter (A-D) IC; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:86mW; No. of Pins:48; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C; Package/Case:48-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.