Texas Instruments VSP2232Y

10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85
$ 29.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP2232Y.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.61
$ 23.434
$ 23.434
Stock
135,935
166,155
166,155
Authorized Distributors
2
2
2
Number of Bits
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
1
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD9874ABST
IF SUBSYSTEM, 24BIT, 270KHZ, LQFP-48; Available until stocks are exhausted Alternative available
Texas InstrumentsVSP2101Y
10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP -25 to 85
Analog DevicesAD9849AKSTZ
12-Bit, 30 MHz CCD Signal Processor with Integrated Timing Driver
Analog DevicesAD9845BJSTZ
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP Tray
Texas InstrumentsVSP2270Y
IC VIDEO CCD SIGNAL PROC 48LQFP / Video Processor IC Analog Voltage 48-LQFP (7x7) Package
Texas InstrumentsVSP2272Y
12-bit, 28 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85

Descriptions

Descriptions of Texas Instruments VSP2232Y provided by its distributors.

10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85
AFE Video 1ADC 12-Bit 3V 48-Pin LQFP Tray
CCD Imaging Analog Front Ends 12-Bit, 36Msps Signal Processor
CCD Signal Processor 10-Bit Tray VSP2232 Surface Mount video processing unit 36Msps 1.6mm 3.6V 1.5B
SPECIALTY CONSUMER CIRCUIT PQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
IC CCD SIGNAL PROCESSOR 48-LQFP
CCD SIGNAL PROCESSOR FOR DIGITAL CAMERAS
SIGNAL PROCESSOR, CCD 12BIT, SMD; Control Interface:Serial, Parallel; No. of I/O's:12; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; No. of Bits:12; Operating Temperature Range:0°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:0°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.