Texas Instruments VCA820IDGST

150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85
$ 7.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA820IDGST.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments VCA820IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.113
$ 5.195
Stock
177,950
238,152
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA820IDGST.

Related Parts

Texas InstrumentsVCA824IDGSR
Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
Texas InstrumentsVCA822IDGST
Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
Texas InstrumentsTHS4215DGK
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments VCA820IDGST provided by its distributors.

150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85
SP Amp Variable Gain Amp Single ±6V/12V 10-Pin VSSOP T/R
IC, VAR GAIN AMP, 168MHZ, 0.6DB, MSOP-10
ROHS3Compliant EAR99 VCA820 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 19muA 5V 61dB
IC VARIABLE GAIN 1 CIRC 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.