Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4215DGK

High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-VSSOP -40 to 85
$ 4.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4215DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet49 pages15 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages23 years ago

Augswan

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
-7.69%

CAD Models

Download Texas Instruments THS4215DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4215DGK.

Related Parts

Texas InstrumentsTHS4211DGK
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4501IDGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsTHS4500IDGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP

Descriptions

Descriptions of Texas Instruments THS4215DGK provided by its distributors.

High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-VSSOP -40 to 85
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit 8-VSSOP
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:970V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.