Texas Instruments VCA822IDGST

Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
$ 6.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA822IDGST.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments VCA822IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA822IDGST.

Related Parts

Texas InstrumentsVCA820IDGSR
150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85
Texas InstrumentsVCA820IDGST
150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85
Texas InstrumentsVCA824IDGSR
Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments VCA822IDGST provided by its distributors.

Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85
Single channel 1700V/us 168MHz VSSOP-10-0.5mm Operational Amplifier ROHS
36mA 1.7KV/¦Ìs 200MHz 86dB 160mA 1 7V 12V 4mV 19¦ÌA 168MHz VSSOP-10 3mm*3mm*1.02mm
Programmable Gain Amplifier IC; No. of Channels:1; Supply Voltage Min:7V; Supply Voltage Max:12V; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.05% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.