Analog Devices ADM241LJRZ

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM241LJRZ.

SHENGYU ELECTRONICS

Datasheet20 pages21 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM241LJRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 9.034
$ 9.034
Stock
125,982
821,320
821,320
Authorized Distributors
4
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
650 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices ADM241LJRZ provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins
Line Driver/Receiver, Rs232, 116Kbps, Soic-28
IC TXRX RS-232 4:5 5V LP 28SOIC
EAR99 ADM241 Tube INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS interface receiver 5V 13mA 2.35mm 120Kbps
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
120Kbps transceiver 4/5 SOP-28-300mil RS232 ICs ROHS
LINE DRIV/RCVR, RS232, 120KBPS, SOIC-28
5V POWERED CMOS RS-232 DRIVER/RE
IC TRANSCEIVER FULL 4/5 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated