Texas Instruments UCD90910RGCT

IC SEQUENCHER/MON 10CH 64VQFN / 10-Rail Sequencer and System Health Monitor With 10-Fan Control
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD90910RGCT.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages15 years ago

Inventory History

3 month trend:
-31.81%

CAD Models

Download Texas Instruments UCD90910RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.98
$ 9.441
Stock
75,573
247,418
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Voltages Monitored
10
10
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD90910RGCT.

Related Parts

Texas InstrumentsUCD90120ARGCT
12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125
Texas InstrumentsUCD90120RGCT
IC SUPERVISOR 12 CHANNEL 64VQFN / Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
Texas InstrumentsUCD90124RGCR
12-Rail Sequencer and System Health Controller with Fan Control 64-VQFN -40 to 125
Texas InstrumentsUCD9090RGZT
ROHS3Compliant Cut Tape (CT) UCD9090 Sequencer supervisor 3.3V 7mm 2mus Minimum 50mA
Texas InstrumentsUCD9090QRGZRQ1
Automotive 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125
Texas InstrumentsUCD90124ARGCT
ROHS3Compliant Tape & Reel (TR) UCD90124 Sequencer supervisor 3.3V 9mm 2mus Minimum 8mA

Descriptions

Descriptions of Texas Instruments UCD90910RGCT provided by its distributors.

IC SEQUENCHER/MON 10CH 64VQFN / 10-Rail Sequencer and System Health Monitor With 10-Fan Control
ROHS3Compliant Tape & Reel (TR) UCD90910 Sequencer supervisor 3.3V 9mm Adjustable/Selectable 50mA
Sequencer and System Health Monitor 64-Pin VQFN EP T/R
IC SUPERVISOR 10 CHANNEL 64VQFN
Adjustable, 10 Channel, PQCC64
10-RAIL SEQUENCER & SYSTEM HEALT
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 64; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.