Texas Instruments UCD90120RGCT

IC SUPERVISOR 12 CHANNEL 64VQFN / Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
$ 10.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD90120RGCT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD90120RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.266
$ 6.82
Stock
140,331
203,812
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Voltages Monitored
12
12
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
2 µs
2 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD90120RGCT.

Related Parts

Texas InstrumentsUCD90120ARGCT
12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125
Texas InstrumentsUCD90124RGCR
12-Rail Sequencer and System Health Controller with Fan Control 64-VQFN -40 to 125
Texas InstrumentsUCD90124ARGCT
ROHS3Compliant Tape & Reel (TR) UCD90124 Sequencer supervisor 3.3V 9mm 2mus Minimum 8mA
Texas InstrumentsUCD90160RGCR
Processor Supervisor 16 Active Low/Open Drain/Push-Pull 64-Pin VQFN EP T/R
Texas InstrumentsUCD90160RGCT
Processor Supervisor 16 Active Low/Open Drain/Push-Pull 64-Pin VQFN EP T/R
Texas InstrumentsUCD9090RGZT
ROHS3Compliant Cut Tape (CT) UCD9090 Sequencer supervisor 3.3V 7mm 2mus Minimum 50mA

Descriptions

Descriptions of Texas Instruments UCD90120RGCT provided by its distributors.

IC SUPERVISOR 12 CHANNEL 64VQFN / Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9)
ROHS3Compliant Tape & Reel (TR) UCD90120 Sequencer supervisor 3.3V 9mm 2mus Minimum 55mA
12-Channel Sequencer and System Health Monitor 64-VQFN -40 to 125
IC, SEQUENCER/MON, 12CH, 64VQFN; IC Function:12-Channel Sequencer & System Health Monitor; Brief Features:Non-Volatile Error Logging, Closed Loop Margining, Flexible Digital I/O Configuration; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +110°C; Digital IC Case Style:VQFN; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:90120; IC Function:12-Channel Sequencer and System Health Monitor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD90120RGCT.