Texas Instruments UCD9090RGZT

ROHS3Compliant Cut Tape (CT) UCD9090 Sequencer supervisor 3.3V 7mm 2mus Minimum 50mA
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9090RGZT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.03%

CAD Models

Download Texas Instruments UCD9090RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 5.865
$ 5.865
Stock
197,036
244,748
244,748
Authorized Distributors
4
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Voltages Monitored
11
10
10
Reset
Active Low
Active Low
Active Low
Reset Timeout
2 µs
2 µs
2 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9090RGZT.

Related Parts

Texas InstrumentsUCD9090QRGZRQ1
Automotive 10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments UCD9090RGZT provided by its distributors.

ROHS3Compliant Cut Tape (CT) UCD9090 Sequencer supervisor 3.3V 7mm 2mus Minimum 50mA
Processor Supervisor 10 Active Low/Open Drain 48-Pin VQFN EP T/R
10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125
IC, SEQUENCER/MONITOR, 10CH, 48VQFN; Threshold Voltage:-; No. of Supervisors / Monitors:10Monitors; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Reset Type:Active-High; Digital IC; Available until stocks are exhausted
IC, SEQUENCER/MONITOR, 10CH, 48VQFN; Threshold Voltage: -; No. of Supervisors / Monitors: 10Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Reset Type: Active-High; Digital IC Case: VQFN; No. of Pins: 48Pins; Delay Time: 400µs; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +110°C; Supply Current: 50mA; Supply Voltage Range: 3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.