Texas Instruments UCC5640PW28TR

Obsolete BICMOS GULL WING ROHS3Compliant SCSI, LVD Terminator 0C~70C 105Ohm 25mA 1.2mm
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5640PW28TR.

Mouser

Datasheet11 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5640PW28TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 2.138
Stock
75,348
159,393
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
Texas InstrumentsMAX3243ECPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28

Descriptions

Descriptions of Texas Instruments UCC5640PW28TR provided by its distributors.

Obsolete BICMOS GULL WING ROHS3Compliant SCSI, LVD Terminator 0C~70C 105Ohm 25mA 1.2mm
SCSI Terminator ICs; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Package/Case:28-TSSOP; Digital IC Case Style:TSSOP; IC Function:Low Voltage Differential SCSI 9-Line Terminator
The UCC5640 is an active terminator for low voltage differential (LVD) SCSI networks. This LVD only design allows the user to reach peak bus performance while reducing system cost. The device is designed as an active Y-terminator to improve the frequency response of the LVD bus. Designed with a 1.5pF channel capacitance, the UCC5640 allows for minimal bus loading for a maximum number of peripherals. With the UCC5640, the designer will be able to comply with the Fast-40 SPI-2, Fast-80 SPI-3 and Fast-160 SPI-4 specifications. The UCC5640 also provides a much needed system migration path for ever improving SCSI system standards. This device is available in the 24-pin TSSOP and 28-pin TSSOP for ease of layout use. The UCC5640 is not designed for use in single ended (SE) or high voltage differential (HVD) systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.