Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5640PW28

9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 28-TSSOP 0 to 70

$ 2.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5640PW28.

Texas Instruments

Datasheet13 pages15 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5640PW28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 1.181
Stock
243,493
170,037
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsUCC5680PW28TR
IC LVD SCSI TERMINATOR 28TSSOP "SCSI, LVD Terminator 9 Terminations 28-TSSOP"
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
Texas InstrumentsUCC5680PW24TR
IC LVD SCSI TERMINATOR 24TSSOP "SCSI, LVD Terminator 9 Terminations 24-TSSOP"
Texas InstrumentsUCC5680PW24
IC LVD SCSI TERMINATOR 24TSSOP "SCSI, LVD Terminator 9 Terminations 24-TSSOP"
Analog DevicesDS2119ME
TIN LEAD SCSI LVD SE R-PDSO-G28 Tube signal terminator 4V~5.5V 1.1mm 110Ohm 0C~70C

Descriptions

Descriptions of Texas Instruments UCC5640PW28 provided by its distributors.

9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 28-TSSOP 0 to 70
IC SCSI 9-LINE TERM 28-TSSOP "SCSI, LVD Terminator 9 Terminations 28-TSSOP"
SCSI Terminator ICs; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Package/Case:28-TSSOP; Peak Reflow Compatible (260 C):No; Digital IC Case Style:TSSOP; IC Function:Low Voltage Differential SCSI 9-Line Terminator ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5640PW-28