Texas Instruments UCC3974PWR

Dual Cold Cathode Fluorescent Lamp Controller 16-TSSOP 0 to 70
$ 4.883

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3974PWR.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3974PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.883
$ 6.975
$ 6.975
Stock
199,688
221,678
221,678
Authorized Distributors
2
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25 V
25 V
25 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Related Parts

Analog DevicesAD5282BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Texas InstrumentsADS1208IPW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS7254IPW
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
Texas InstrumentsADS7253IPW
IC ADC 12BIT SAR 16TSSOP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Analog DevicesAD5282BRUZ50-REEL7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5262BRUZ200-RL7
Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments UCC3974PWR provided by its distributors.

Dual Cold Cathode Fluorescent Lamp Controller 16-TSSOP 0 to 70
Converters - CCFL Backlight Dual Cold Cath Flrscnt Lamp Cntrlr
FLUORESCENT LIGHT CONTROLLER 60 kHz SWITCHING FREQ-MAX PDSO16
CCFL DRVR 25V 16-Pin TSSOP T/R
IC FLUOR LAMP CONTRLLR 16TSSOP
Controller IC; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; Display Type:CCFL; Driver Case Style:TSSOP; Input Voltage Primary Max:25V; Supply Current:1.7mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.