What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5282BRUZ50

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
$ 3.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5282BRUZ50.

HQonline

Datasheet28 pages16 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-41.01%

CAD Models

Download Analog Devices AD5282BRUZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.531
$ 4.36
$ 4.36
Stock
763,235
180,091
180,091
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5282BRUZ50.

Related Parts

Analog DevicesAD5262BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
Analog DevicesAD5280BRUZ50-REEL7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5262BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin TSSOP T/R
Analog DevicesMAX5392MAUE+
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesMAX5387MAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387MAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5282BRUZ50 provided by its distributors.

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Digital Potentiometer 50kOhm 256POS Volatile 16-Pin TSSOP Tube
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16
Digital Potentiometer 256 Position 50k Ohm Dual 16-Pin TSSOP
25¦ÌA ¡À30ppm/¡æ 50K¦¸ 256 2 Volatile 16.5V I2C Potentiometer TSSOP-16 5mm*4.4mm*1.2mm
AD5282 Tin Selectable Address I2C digital potentiometer 310kHz 5.5V 50kOhm 1.05mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5282BRUZ50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5282BRUZ-50
  • AD5282BRUZ50.