Texas Instruments ADS1208IPW

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin TSSOP Tube
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1208IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1208IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1208IPW.
Reference Designs

Related Parts

Texas InstrumentsADS1146IPW
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1146IPWR
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS8327IBPWR
IC ADC 16BIT SAR 16TSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
MicrochipMCP3428-E/ST
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 14-Pin TSSOP Tube
MicrochipMCP3428T-E/ST
Microchip MCP3428T-E/ST; 16 bit Serial ADC; Differential Input; 14-Pin TSSOP
MicrochipMCP3204-CI/ST
IC ADC 12BIT SAR 14TSSOP "12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP"

Descriptions

Descriptions of Texas Instruments ADS1208IPW provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin TSSOP Tube
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
10MHz Modulator With Built-in Current Excitation for Hall Sensors 16-TSSOP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
MODULATOR, DELTA-SIGMA, 16TSSOP; Resolution (Bits):16bit; Sampling Rate:40kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:1208; IC Case Style:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.